Christmas Opening Hours and Delivery Dates here

EdgePoint EDGDBCT180 CT180 Tile Cutting Diamond Blade 180mm

Order Code:

97-8735

Brand: EdgePoint MPN: EDGDBCT180 EAN-13: 5028485214519
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

The EdgePoint CT180 Tile Cutting Diamond Blade has the following specification:

Diameter: 180mm
Bore: 25.4mm
Segment Height: 10mm
Segment Width: 1.6mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot