Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.32 |
5+ | £21.17 |
10+ | £19.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Edsyn CR11 solder paste is a high-quality product ideal for all SMD applications. Even the most sensitive components can be soldered at a working temperature of 215 to 260°C. The melting point in the solder joint is 138°C.
Flux composition is synthetic and corresponds to F-SW32 (DIN EN 29454.1.2.3). The flux is completely halogen-free and suitable for fine-pitch applications, giving faultless soldering results when using either hot air or a soldering iron.
Flux Type | F-SW 32 |
---|---|
Leaded / Lead-Free | Lead-free |
Melting Temperature | 138°C |
Solder Alloy | Sn42Bi58 |
Type | Paste |
Weight | 10g |
SWG | N/A |
Wire Diameter | N/A |
To use this facility please Sign In.
Sign In