Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £60.16 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Einhell TC-BJ 900 Biscuit Jointer is ideal for ambitious DIY enthusiasts, allows the production of perfect butt joints and cabinet joints for numerous applications. It features an infinitely variable angle and height setting facility. The routing depth can be set to three different levels easily by using the quick-adjust facility. With a large base plate made of solid aluminium, providing perfect stability and exact routing. The spindle lock enables fast cutter change.
Supplied with: 1 x Face Spanner, 1 x Dust Bag and 1 x Transport & Storage Case.
Specification
Input Power: 860W
No Load Speed: 11,000/min.
Groove Cutter: 100 x 22 x 3.8mm
Max. Cutting Depth 14mm, Fence Adjustment 0°-90°
Weight: 3.25kg
Type | Biscuit jointer |
---|
To use this facility please Sign In.
Sign In