Brennenstuhl 1171700 Solar LED Camping Lantern SCL 24

Order Code:

23-7616

Brand: Brennenstuhl MPN: 1171700

Discontinued


This Brennenstuhl Solar LED Camping Lantern SCL 24 includes one 3W amorphous solar module, one lantern with a built-in 4V/4.5Ah rechargeable battery and an LED light source. The solar module transforms sunlight into DC electricity and recharges the battery. This makes it a very convenient product both at home or when you are in an area which has limited or no grid connection.

This type of solar energy is becoming increasingly popular as electricity prices and environmental pressures soar. Solar Lights are surprisingly bright, incredibly easy to install and there are no operating costs.

The Brennenstuhl Solar LED Camping Lantern is an independent energy supply, ideal for the outdoors, camping, caravan and places without a power supply.


  • Free and environmentally friendly charging with solar energy
  • Plug and Play, easy operation
  • 3W solar panel, foldable, fits in backpack
  • Suitable for outdoor use in a dry environment
  • Camping lantern with 24 super-bright LEDs
  • Suitable for outdoor use in a dry environment
  • Integrated, replaceable 4V/4.5Ah rechargeable lead acid battery
  • Over discharge protection, overcharge protection, overload protection, reverse polarity protection
  • 4 supporting rods for solar panel
  • Scope of delivery: Solar panel, camping lantern inclusive rechargeable battery, connecting cable
  • Suitable for charging external rechargeable lead batteries (12, 24V) e.g. car batteries
  • Manufacturers part no. Brennenstuhl 1171850
Type Solar LED Light
Input Voltage Solar powered
Output Current 500mA
Power Rating 6 to 12V
Voltage Rating 6 to 12V

Reviews


Be the first to submit a review

Trustpilot