Unilite PS-L5R Pro Safe LED Rechargeable Spotlight 160 Lumen

Order Code:

85-9615

Brand: Unilite MPN: PS-L5R EAN-13: 5013581001057

Discontinued


The UniLite Prosafe PS-L5R Spotlight has a 160 Lumen White CREE LED and a multi-faceted reflector to give excellent illumination of your work. The light level can be smoothly dimmed form 100% to 10% if required.
  • LED Type: White 160 Lumen CREE
  • Smooth Dimming Control Function 100% to 10% Brightness
  • Red LED - On & Flashing
  • Two Low level Nichia 0.5m LEDs
  • Multi-faceted reflector
  • 130° rotation swivel head
  • Rubberised base for greater shock resistance and stability
  • Rubber contoured grip - non-slip, chemical resistant body
  • Moulded rubber micro switch
  • Hanging hook
  • Battery type:1x 3.5V, 4000mAh NI-MH rechargeable battery
  • Rapid charge adaptor with European plug adaptor
  • Size: 100mm x 140mm x 275mm
  • Weight: 832g (with battery)
  • UniLite type PS-L5R
Type Rechargeable spotlight
Light Source LED
Power N/A
Swivel N/A
Voltage 3.5V

Reviews


Be the first to submit a review

Trustpilot