EMAS BET60FLASH2 Backlit Legend, Flashing

Standard range
Order Code:

43-0027

Brand: EMAS MPN: BET60FLASH2
Qty Unit Price (Ex VAT)
1+ £9.71
5+ £8.88
25+ £8.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 1 day

The EMAS BET60FLASH2 Backlit Legend is a 24V AC/DC flash blinking emergency stop plate with LED. This legend is marked with 'Emergency Stop'.


  • Product: Legend plate with LED
  • Legend: Emergency Stop
  • Type - Flash blinking
  • Operating Voltage - 24V AC/DC
  • Outer Diameter: Ø60mm

Type Flashing Blinking
Action N/A
Contact Configuration N/A
Legend Emergency Stop
Max. Current 40A
Measurement 60mm
Operational Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot