Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.67 |
5+ | £12.52 |
25+ | £11.36 |
The EMAS RJ45 Panel Mount socket allows you to install it into your car, motorcycle, boat, trailer, etc.
Type | RJ45 |
---|---|
Aperture Diameter | 22mm |
Colour | Black |
IP rating | IP65 |
Mounting Type | Panel |
Number of Ports | 1 |
Operating Temperature | -25 to + 85°C |
Plug / Socket | Socket |
Series | B Series plastic |
To use this facility please Sign In.
Sign In