The EMAS M1C200EE Control Box is a yellow, 1 hole, grey control box which is suitable for Ø22 mm buttons and has strong resistance against mechanical strokes. It has a protection rating of IP65 and has body types in different dimensions.
- Product: Control Box
- Colour: Yellow-Grey
- Current (Ie): 4A (250V AC)
- Usage Category: AC15
- Mechanical Life (Min Qty): 1000000
- Electrical Life (Min Qty): 100000
- Operating Frequency (On-Off/Hour): Mech.3000 Elec.1200
- Insulation Voltage (Ui): 300 V
- Impulse Withstand Voltage (Uimp): 2.5 kV
- Dielectric Strength (Body-Contact): 2.500V AC
- Dielectric Strength (Contact-Contact): 1.500V AC
- Isolation Resistance: 10 MΩ (500 V DC)
- Operating Temperature: -15 / + 80 °C
- Pollution Degree: 3
- Protection Degree: IP65
- Contact Material: AgNi
- Cable Section: 1.5-2.5 mm2
- Screw Torque: 1.5Nm
- Short Circuit Breaking Capacity (Ics): 1kA
- Serial: M Series Metal
- Hole Qty: 1 Hole
- Ingredients: CP200EE
Type | Control Box |
Colour | Yellow - Grey |
Contact Configuration | CP200EE |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 4A |
Protection Rating | IP65 |
Usage Catogory | 15AC |
---|
To use this facility please Sign In.
Sign In