Christmas Opening Hours and Delivery Dates here
Encitech 2099-0002-03 Knurl Head Screw UNC 4-40 metal 1pc bulk

Image Representative of Range

Encitech 2099-0002-03 Knurl Head Screw UNC 4-40 metal 1pc bulk

Order Code:

02-8723

Brand: Encitech MPN: 2099-0002-03 EAN-13: 2050005906690
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
83 available to back orderBack-order availability date - 13/01/2026

Manufactured by Encitech, the 2099-0002-03 is a metal knurl head screw designed with an FRS 1/5-K364 UNC 4-40 threading. It is typically sold in bulk as a single piece, offering durability and precision fastening in electronic or mechanical assemblies. This screw is ideal for secure applications where a reliable grip and easy manual operation are necessary.
Type Knurl head screw
Colour Metal
Length 22.5mm
Material (details) Steel, nickel-plated
Misc Attribute FRS 1/5-K364 UNC 4-40
Packaging Type Bulk
Thread Type UNC 4-40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot