Christmas Opening Hours and Delivery Dates here

Encitech 2101-0180-12 Receptacle D-Sub 15-pin Solder Bucket 180° tray

Order Code:

02-8755

Brand: Encitech MPN: 2101-0180-12 EAN-13: 2050005907161
Qty Unit Price (Ex VAT)
10+ £0.706
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
219 available to back orderBack-order availability date - 13/01/2026

The Encitech DB15-SS 2101-0180-12 D-SUB receptacle is a high-quality connector featuring 15 pins and a solder bucket design, ideal for secure and reliable connections. Manufactured by Encitech, this D-SUB receptacle is typically used in communication equipment, computer interfaces, and industrial control systems. Its robust design makes it suitable for applications requiring dependable data transmission and connectivity.
Type D-SUB receptacles
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB15-SS
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot