Christmas Opening Hours and Delivery Dates here

Encitech 2103-2100-12 DRB-15F-TBG-110 D-Sub 15-pin Receptacle solder tray

Order Code:

02-8813

Brand: Encitech MPN: 2103-2100-12 EAN-13: 2050005905327
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 available to back orderBack-order availability date - 13/01/2026

The Encitech DRB-15F-TBG-110 is a 15-pin D-sub receptacle with solder pins, ideally suited for connecting external peripherals in electronic devices. Its robust construction and 90-degree configuration make it suitable for use in tight spaces within industrial and commercial equipment. This high-quality component is particularly valuable in applications requiring reliable data and signal transmission.
Type D-SUB receptacles
Mounting Type Solder pins
No. of Ways 15
No. of Rows 2
Connection angle 90°
Connector Type Power strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DRB-15F-TBG-110
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot