Christmas Opening Hours and Delivery Dates here
Encitech 6353-0143-01 D-Sub Housing 9 Pins Polyamide 180° Red

Image Representative of Range

Encitech 6353-0143-01 D-Sub Housing 9 Pins Polyamide 180° Red

Order Code:

02-9008

Brand: Encitech MPN: 6353-0143-01 EAN-13: 2050005904405
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Encitech DPPK09-FMR-K 6353-0143-01 D-SUB housing is a red polyamide enclosure designed for connectors with 9 pins. It features a 180-degree orientation, making it suitable for streamlined connections. Typically used in electronic and communication applications, this housing ensures secure and durable cable terminations.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Polyamide
Colour Red
Cable diameter (details) 8mm
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK09-FMR-K
Shielded No
Temperature Range -55 °C to +110 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot