Christmas Opening Hours and Delivery Dates here

Encitech 6560-0247-33 DTSL25-RG 25-pin solid metal D-Sub Housing

Order Code:

02-9412

Brand: Encitech MPN: 6560-0247-33 EAN-13: 2050005039824
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

The Encitech DTSL25-RG-LJS-T-K 6560-0247-33 D-SUB housing is a robust, solid metal enclosure with 25 pins, offering 180° silver-plated protection for D-sub connectors. Ideal for ensuring reliable connectivity and shielding in industrial and electronic applications, this housing by Encitech is designed for durability and performance. Typical uses include securing connections in computing, telecommunications, and automation systems.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Colour Silver
Cable diameter (details) 11.50mm
Height 42.3mm
Industrial packaging No
Length 54mm
Misc Attribute DTSL25-RG-LJS-T-K
Shielded Yes
Temperature Range -40°C to +120°C
Width 14.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot