Energizer® S14056 LED BC (B22) Opal GLS Non-Dim Bulb Warm White 806lm 8.2W Pk4

Standard range
Order Code:

95-5701

Brand: Energizer MPN: S14056 EAN-13: 5050028169321
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

These Opal Finish Energizer® LED GLS Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retrofit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Opal GLS Non-Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 8.2W (60W equivalent)
Lumens of Light: 806 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 109mm
Dimmable: No
Rated: A+

Supplied as a Pack of 4.


Type Bulb

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot