Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Opal Finish Energizer® LED GLS Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retrofit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.
This Energizer® LED Opal GLS Non-Dimmable Bulb has the following specification:
Fitting: ES (E27)
Input Wattage: 12.5W (60W equivalent)
Lumens of Light: 1521 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 122mm
Dimmable: No
Rated: A+
Type | Bulb |
---|
To use this facility please Sign In.
Sign In