Energizer® S8865 LED BC (B22) Opal GLS Non-Dim Bulb Warm White 1521lm 13.2W

Standard range
Order Code:

95-5710

Brand: Energizer MPN: S8865 EAN-13: 5050028078920
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

These Opal Finish Energizer® LED GLS Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retrofit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Opal GLS Non-Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 12.5W (100W equivalent)
Lumens of Light: 1521 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 117mm
Dimmable: No
Rated: A+


Type Bulb

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot