ENTES EPM-04H-96 Digital Panel Meter

Order Code:

59-4848

Brand: ENTES MPN: EPM-04h-96 EAN-13: 4016138755923

Discontinued


The ENTES EPM-04H-96 is a Hour Multimeter that can measure Phase Current, Neutral Current, Voltage (LL and LN), and Frequency requirements in configurable time intervals and store the minimum and maximum values. Each phase is displayed individually.

The current transformer ratio and voltage transformer ratio is adjustable via the program menu. The meter can be protected with a password to prevent unauthorized access. The device is supplied for mounting on DIN rail.


  • Operating voltage 230V/ AC or 45-265V/ AC/ DC
  • Measuring range 10 to 300V/ AC (LN) and 10 to 500V/ AC (LL)
  • 3 Phase voltage measurement
  • 3 Phase current measurement
  • Frequency measurement
  • Neutral Current Measurement
  • Demand values
  • Max./ Min. Values
  • Over/ under voltage protection
  • Over/ under current protection
  • Over/ under frequency protection
  • 2 output relays
  • Hysteresis
  • Individual limits
  • RS485 interface
  • Password protection
  • Manufacturer's part: ENTES EPM-04H-96

Reviews


Be the first to submit a review

Trustpilot