Site: Industry
Currency: GBP    
EO EG201-T2T-PME-DCL-GSM Genius 2 EV Charger Tethered 7.2kw 1P OCPP 1.6 RFID GSM

EO EG201-T2T-PME-DCL-GSM Genius 2 EV Charger Tethered 7.2kw 1P OCPP 1.6 RFID GSM

EO Charging
Extended range
Order Code:

65-4405

Brand: EO Charging MPN: EG201-T2T-PME-DCL-GSM
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £770.00
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

To be compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021, this EO Genius 2 EV charger requires the EO Cloud software subscription.

The EO Genius 2 - the EV charger that makes switching to electric a business advantage.

The EG201-T2T-PME-DCL-GSM is a compact design which is stylish, durable, impact, water and dust resistant and is easy to install. No need for earth rods with the built-in open PEN conductor protection.

This model is a 32A single phase 7.2kW, with a 5 metre Type 2 tethered cable.

Always connected! This charger has all the connectivity you would expect including WiFi, Bluetooth, Cat5 Ethernet and 4G cellular as standard. This charger is OCCP 1.6J back office compliant and ready for open OCPP integration or connection with the EO Hub 2.

Integrated RFID reader and MID meter are included as standard, making this a feature rich and user friendly device.



Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 330 x 220 x 130mm
Dynamic Load No
Ethernet (RJ45) Yes
IK Rating IK08
IP rating IP66
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.2kW
Residual Current Detection (RCD) No
RFID Yes
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 5m
Type Electric Vehicle Charger
Weight 5.5kg
WiFi Yes

Order Code: 02-1360

MPN: EV-ULTRA3C4.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£3.77
350 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1363

MPN: EV-ULTRA3C4.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.59
50 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1364

MPN: EV-ULTRA3C4.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.05
50 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1365

MPN: EV-ULTRA3C6.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.10
50 in stock, despatched same dayAdditional 100 due on 15/04/2025

Order Code: 02-1366

MPN: EV-ULTRA3C6.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.59
500 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1392

MPN: EV-ULTRA3C710CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£8.29
80 in stock, despatched same dayBack-order availability date - 07/04/2025

Order Code: 02-1361

MPN: EV-ULTRA3C4.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.11
Out of stock500 due on 15/04/2025

Order Code: 02-1362

MPN: EV-ULTRA3C6.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.94
Available to back orderBack-order availability date - 07/04/2025

Order Code: 02-1367

MPN: EV-ULTRA3C6.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.44
Available to back orderBack-order availability date - 07/04/2025

Order Code: 02-1391

MPN: EV-ULTRA3C710CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£7.69
Available to back orderBack-order availability date - 07/04/2025

Order Code: 02-1393

MPN: EV-ULTRA3C716CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£12.13
Available to back orderBack-order availability date - 07/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C