Erem Series 500 Medium 572E 115mm Angled Narrow Head Tip Cutter - Flush

Extended range
Order Code:

85-6062

Brand: Erem MPN: 572E EAN-13: 0043127076817
Qty Unit Price (Ex VAT)
1+ £64.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

The 572E 115mm Angled Narrow Head Tip Cutter Flush from the Erem 500 Medium Series is manufactured from high grade tool steel and enables accurate cutting even in difficult to reach places.


  • Medium size, robust, precision cutters
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Non-reflecting surface
  • ESD safe
  • Resharpenable
  • Erem part 572N
Type Angled cutters
For Use With General duty
Length 115mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot