ESKA 525.610 Quick Blow 5 x 25mm Glass Micro Fuse Link 0.2A 250V Pack of 10
Image Representative of Range

ESKA 525.610 Quick Blow 5 x 25mm Glass Micro Fuse Link 0.2A 250V Pack of 10

Standard range
Order Code:

54-4465

Brand: ESKA MPN: 525.610
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 31/01/2025

Quick response glass micro fuse links from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.610
Current Rating 0.2A
Diameter 5mm
Fuse Type Quick blow
Length 25mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot