ESKA GBB 15 A Quick Blow Fuse 6.4 x 31.8mm 15A

ESKA GBB 15 A Quick Blow Fuse 6.4 x 31.8mm 15A

Order Code:

54-3276

Brand: ESKA MPN: GBB 15 A

Discontinued


These 6.4 x 32mm quick blow fuses from ESKA have ceramic bodies and nickel-plated brass end caps.


  • Fuse type: Ceramic tube
  • Length: 31.8mm
  • Diameter: 6.4mm
  • Nominal current: 15A
  • Nominal voltage: 250V
  • Type: GBB 15A
Current Rating 15A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot