Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Estwing E19S Ultra Framing Hammer Leather 540g (19oz)

Standard range
Order Code:  

95-5758

 
Brand: Estwing MPN: E19S EAN-13: 0034139679127
Qty Was Unit Price (Ex VAT)
1+ £62.43   £62.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 04/12/2024

These Estwing Ultra Series Framing Hammers are solid forged in one piece of steel for excellent strength. They are engineered lighter to drive nails faster.

They have an extra nail notch built into the head, along with a magnetic nail starter. These hammers have a traditional leather handle grip made from leather washers, pressed on and rivetted.

Made in the USA from high-quality steel.

Weight: 540g (19oz)
Handle length: 349mm (15.1/2in).


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot