Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This ThermaLite® digital catering thermometer from ETI will display temperatures between -39.9 and 149.9°C with a 0.1 °C resolution and an accuracy of ±0.5 °C. The accuracy is guaranteed for life, due to advanced electronics.
This thermometer weighs only 45 grams, including battery, and features a clear, easy-to-read LCD display with an open circuit "Error" and low battery indication. The auto-power facility turns the instrument off automatically after 10 minutes, so maximising battery life. The high impact ABS plastic case includes the Biomaster additive that reduces bacterial growth and makes these thermometers ideal for day-to-day food and catering applications.
ThermaLite® 2 thermometers incorporate a CalCheck function, allowing the user to verify accuracy at any time, giving confidence that measurements are accurate. The CalCheck function is activated by pressing both the 'on/off' and 'hold' buttons simultaneously at the time of switching the unit on.
Note: With the addition of a protective silicone boot (available as Rapid part 85-3196), the thermometer becomes water resistant to IP65.
Type | Thermometer |
---|---|
Data Logging Function | No |
Number of Channels | 1 |
Sensor Type | Penetration |
Temperature Range | -40 to +150°C |