ETI 234-437 Superfast Thermapen 4 Probe Thermometer Green

Order Code:

85-3181

Brand: ETI MPN: 234-437 EAN-13: 5024368181275

Discontinued


The SuperFast Thermapen 4 from ETI is the UK's number one selling food thermometer. Measuring temperature over the range of -49.9 to 299.9 °C and used by thousands of discerning cooks worldwide, it offers a combination of speed, accuracy and convenience of use.

The Thermapen 4 uses advanced technology and includes a number of innovative features. The patented 360° self-rotating display can be used in any position, in either hand. The Thermapen 4 incorporates an intelligent backlit display sensing light levels which automatically turns the backlight on and off in varying light conditions. The motion-sensing sleep mode with user changeable time delay automatically turns the Thermapen 4 on/off when set down or picked up, thereby maximising battery life.


  • Colour: green
  • Reaches temperature in just 3 seconds
  • Made in the UK
  • 2-year guarantee
  • Measurement scale: Celsius and Fahrenheit
  • IP66 protection against water (IP67 against dust)
  • Dimensions: 157 x 50 x 19mm
  • Requires 1 x AAA battery (supplied)
  • Battery life: 3000 hours
  • Free traceable calibration certificate
  • Manufacturer's part 234-437


Data Logging Function No
Number of Channels 1
Sensor Type Penetration
Temperature Range -50 to +300°C

Reviews


Be the first to submit a review

Trustpilot