Europa 6-Pole Rotary Boxed Isolator Switches

<p>A range of isolators with a 6-pole configuration. The isolators have rotary switches and steel or insulated enclosures. Ideal for the AC side of the inverter in photovoltaic installations.</p>
  • Insulated enclosures have 25mm knock-outs
  • Steel enclosures have bottom gland plate
  • Steel enclosure colour RAL 7035
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-22
  • Room in enclosure to add 1x extra auxiliary block either side of the switch
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Order code28-434128-434228-434328-434428-434528-4346
MaterialInsulatedInsulatedInsulatedSteelSteelSteel
Part numberLB256PLB326PLB406PLB636PLB806PLB1256P
Main switch isolating voltage750V750V750V750V750V750V
Rated impulse withstand voltage6kV6kV6kV6kV6kV6kV
Rated operational current (AC-22)25A32A40A63A80A125A
Dimensions (H x W x D) (mm)280 x 190 x 130280 x 190 x 130280 x 190 x 130400 x 300 x 200400 x 300 x 200400 x 300 x 200
Depth including switch (mm)190190190260260260

Trustpilot