Site: Industry
Currency: GBP    
Europa Components LB326P 6-pole Isolator 32A

Europa Components LB326P 6-pole Isolator 32A

Europa Components
Order Code:

28-4342

Brand: Europa Components MPN: LB326P

Discontinued


A 32A isolator with a 6-pole configuration. The isolator has a rotary switch and insulated enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 280 x 190 x 130mm
  • 25mm Knock-outs
  • Easy access and switch removal
  • Padlockable for security
  • Flame retardant material
  • All switch ratings at AC-22
  • Room in enclosure to add 1x extra auxiliary block either side of the switch
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

Reviews


Be the first to submit a review

Trustpilot