Site: Industry
Currency: GBP    
Europa Components LB406P 6-pole Isolator 40A

Image Representative of Range

Europa Components LB406P 6-pole Isolator 40A

Europa Components
Standard range
Order Code:

28-4343

Brand: Europa Components MPN: LB406P
Qty Unit Price (Ex VAT)
1+ £64.19
Price per unit Ex VAT
Available to back orderBack-order availability date - 21/02/2025

A 40A isolator with a 6-pole configuration. The isolator has a rotary switch and insulated enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 280 x 190 x 130mm
  • 25mm Knock-outs
  • Easy access and switch removal
  • Padlockable for security
  • Flame retardant material
  • All switch ratings at AC-22
  • Room in enclosure to add 1x extra auxiliary block either side of the switch
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C