Europa ISW325N 415V 3P+N+E 32A Red IP67 In-line Sockets 2.5 - 6mm Cross Section

Order Code:

23-3009

Brand: Europa Components MPN: ISW325N

Discontinued


This 415V industrial mains in-line socket from Europa Components is IP67 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted plug.


  • Industrial mains in-line socket
  • 415V
  • 32A current rating
  • 3P+N+E connections
  • IP67 ingress protection
  • Connector colour: red
  • Europa Components type ISW325N
Current Rating 32A
Termination Screw
Voltage Rating 415V
Gender Socket
IP rating IP67
Mounting Cable
No. of pins 3P+N+E
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot