Site: Industry
Currency: GBP    
EV Tower EVTP Charge Amps Aura Bespoke Plate

EV Tower EVTP Charge Amps Aura Bespoke Plate

EV Tower
Extended range
Order Code:

65-4314

Brand: EV Tower MPN: EVTP Charge Amps Aura Plate
Qty Unit Price (Ex VAT)
1+ £21.86
Price per unit Ex VAT
19 in stock, despatched same dayContact us for additional stock

A bespoke Charge Amps Aura mounting plate, for use with the EV Tower pedestal.


Product DescriptionEV Tower Charge Amps Aura Mounting Plate
Replenish Order Code65-4314
Supplier CodeEVTP Charge Amps Aura Plate
Product TypeMounting Plate
Product Dimensions (H x W)369 x 310mm
Weight1.7kg
Warranty60 Months
ProtectionBuilt to Last and Weather Resistant
MaterialHigh Quality Grade UK Steel
ColourBlack Powder Coated
Compatible With

EV Tower Pedestal (65-4300)

Colour Black
Height 369mm
Material UK Steel
Weight 1.7kg
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C