Site: Industry
Currency: GBP    
EV Tower EV Tower DB Pedestal with cable access door.

EV Tower EV Tower DB Pedestal with cable access door.

EV Tower
Standard range
Order Code:

65-4300

Brand: EV Tower MPN: EV Tower DB
Qty Unit Price (Ex VAT)
1+ £253.92
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

The EV Tower Pedestal for is suitable for mounting the majority of 7/22kw EV Chargers on the market when used with an interchangable mounting plate. Compatible charger manufacturers include Charge Amps, Easee, EO, Myenergi, Ohme, and Wallbox.

The pedestal is supplied in two easy to assemble parts and is made from high quality grade steel, with a black powder coated matt finish.

This pedestal is available with a range of accessories including a Type 2 holster, cable hook, and Garo connection box.


Product DescriptionEV Tower DB Pedestal with cable access door
Replenish Order Code65-4300
Supplier CodeEV Tower DB
Product TypePedestal
Dimensions (L x W x D)1410 x 250 x 250mm
Weight17.5kg
Warranty60 Months
ProtectionBuilt to Last and Weather Resistant
MaterialHigh Quality grade UK steel
ColourBlack Powder Coated
Colour Black
Depth 250mm
Height 1410mm
Material UK Steel
Weight 17.5kg
Width 250mm

Order Code: 65-4302

MPN: EVTP Zappi Plate

EV Tower
Standard range
Price per unit Ex VAT
1+
£45.54
2 in stock, despatched same dayAdditional quantity lead time 4 days

Order Code: 65-4303

MPN: EVT21

EV Tower
Standard range
Price per unit Ex VAT
1+
£53.62
1 in stock, despatched same dayAdditional quantity lead time 4 days

Order Code: 65-4310

MPN: EVT Type-2 Holster

EV Tower
Standard range
Price per unit Ex VAT
1+
£20.60
2 in stock, despatched same dayAdditional quantity lead time 4 days

Order Code: 65-4311

MPN: EVT Cable Hook

EV Tower
Standard range
Price per unit Ex VAT
1+
£20.60
3 in stock, despatched same dayAdditional quantity lead time 4 days

Order Code: 65-4314

MPN: EVTP Charge Amps Aura Plate

EV Tower
Extended range
Price per unit Ex VAT
1+
£21.86
19 in stock, despatched same dayContact us for additional stock

Order Code: 65-4298

MPN: EV Block Mini

EV Blocks
Standard range
Price per unit Ex VAT
1+
£220.00
Available to back orderBack-order availability date - 10/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C