Site: Industry
Currency: GBP    
EV Tower EVT21 Ohme Home Pro Plate

EV Tower EVT21 Ohme Home Pro Plate

EV Tower
Standard range
Order Code:

65-4303

Brand: EV Tower MPN: EVT21
Qty Unit Price (Ex VAT)
1+ £53.62
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

A bespoke Ohme Home Pro Charger mounting plate, for use with the EV Tower pedestal.

Supplied with 2 x M6 20mm bolts for fixing to the EV Tower pedestal, and 3 x M4 bolts for mounting to the charger.


Product DescriptionEV Tower Ohme Home Pro Mounting Plate
Replenish Order Code65-4303
Supplier CodeEVTP Ohme Home Pro Plate
Product TypeMounting Plate
Product Dimensions (H x W)290 x 178mm
Weight0.6kg
Warranty60 Months
ProtectionBuilt to Last and Weather Resistant
MaterialHigh Quality Grade UK Steel
ColourBlack Powder Coated
Compatible With

EV Tower Pedestal (65-4300)

Type Mounting Plate
Colour Black
Compatibile Charger Ohme Home Pro
Height 290mm
Material UK Steel
Weight 0.6kg
Width 178mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C