Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.60 |
A Cable Hook, for use with the EV Tower pedestal.
Product Description | EV Tower Cable Hook |
Replenish Order Code | 65-4311 |
Supplier Code | EVT Cable Hook |
Product Type | Cable Hook |
Warranty | 60 Months |
Protection | Built to Last and Weather Resistant |
Material | High Quality Grade UK Steel |
Colour | Black Powder Coated |
Compatible With | EV Tower Pedestal (65-4300) |
Colour | Black |
---|---|
Material | UK Steel |
To use this facility please Sign In.
Sign In