Qty | Unit Price (Ex VAT) |
---|---|
1+ | £220.00 |
The EV Blocks EV Block Mini pre-cast Concrete Foundation Block is specifically designed for use with the EV Tower Pedestal 65-4300.
The EV Block Mini will accept two 110mm ducts, one each side of the block. It has a 100mm square chamber through the centre for cables to be passed through.
Using EV Blocks pre-cast foundations allows you to guarantee a uniform finish every time. Cover plates are available if installing for future-proofing your installation.
Designed for use with the EV Tower Pedestal 65-4300.
Product Description | EV Blocks EV Block Mini |
Replenish Order Code | 65-4298 |
Supplier Code | EV Block Mini |
Product Type | EV Charger Base |
Dimensions (LxWxH) | 300 x 300 x 450mm |
Weight | 71kg |
Warranty | 12 Months |
Protection | Built to Last and Weather Resistant |
Material (Block) | High Quality Pre-cast Concrete |
Colour | Grey |
Colour | Grey |
---|---|
Height | 450mm |
Length | 300mm |
Material | Concrete |
Weight | 71kg |
Width | 300mm |
To use this facility please Sign In.
Sign In