Site: Industry
Currency: GBP    
EV Tower EVTP Zappi Plate

EV Tower EVTP Zappi Plate

EV Tower
Standard range
Order Code:

65-4302

Brand: EV Tower MPN: EVTP Zappi Plate
Qty Unit Price (Ex VAT)
1+ £45.54
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

A bespoke Myenergi Zappi mounting plate, for use with the EV Tower pedestal.

Supplied with 2 x M6 20mm bolts for fixing to the EV Tower pedestal, and 3 x M6 bolts for mounting to the charger.


Product DescriptionEV Tower Myenergi Zappi Mounting Plate
Replenish Order Code65-4302
Supplier CodeEVTP Zappi Plate
Product TypeMounting Plate
Product Dimensions (H x W)430 x 239mm
Weight1.5kg
Warranty60 Months
ProtectionBuilt to Last and Weather Resistant
MaterialHigh Quality Grade UK Steel
ColourBlack Powder Coated
Compatible With

EV Tower Pedestal (65-4300)

Type Mounting Plate
Colour Black
Compatibile Charger Zappi
Height 430mm
Material UK Steel
Weight 1.5kg
Width 239mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C