Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £550.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This evec VEC04 22kW, Type 2 Three Phase EV Charger With Tethered Cable is a EV and PHEV tethered charger that is designed for a three-phase power supply used in commercial environments like the workplace. This enables the charger to charge the vehicle at up to 22kW's which is significantly faster than the domestic home version VEC03. It's a compact modern unit that doesn't compromise on quality and is the perfect way to charge your Type-2 EV or PHEV. Compatible with the wall cable holder to keep your cable organised and secure while it's not in use.
4G | No |
---|---|
Bluetooth | No |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 320 x 193 x 105mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP65 |
Maximum Current | 32A |
Mounting | Floor |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | No |
Power Output Per Socket | 22kW |
Residual Current Detection (RCD) | No |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Three Phase |
Supply Voltage | 400V AC |
Tethered | Yes |
Tethered Cable Length | 5m |
Type | Electric Vehicle Charger |
Weight | 5.1kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In