Everlight 95-21UYC/S530-A3/TR10 1.9mm SMD LED Yellow 714mcd 25° 20mA 2V

Order Code:

63-1305

Brand: Everlight MPN: 95-21UYC/S530-A3/TR10

Discontinued


This yellow LED has a square base and round lens and has 'gull wing' type leads that make it suitable for high density board mounting. The LED is suitable for a wide range of backlighting and indicator applications.


  • EIA standard package
  • Compatible with automatic pick and place machines
Colour Yellow
Dominant Wavelength 589nm
Forward Current 20mA
Forward Voltage 2V
Height 2.7mm
Length 5.8mm
Luminous Intensity 714mcd
Viewing Angle 25°
Width 2.2mm

Reviews


Be the first to submit a review

Trustpilot