Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £72.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Evolution Multi-Material Diamond Demolition Disc Cutter Blade is compatible with the R255DCT Concrete Cutting Saw.
Specification:
Diameter: 255mm
Bore: 22.2mm
Thickness: 1.8mm
Segment / Tooth Thickness: 3.1mm
Segment / Tooth Height: 3mm
Segment / Tooth Quantity: 16
Sub-Segment / Tooth Quantity: 80
Max. Speed: 6,150/rpm
To use this facility please Sign In.
Sign In