Expert E110103 Combination Spanner 38mm

Standard range
Order Code:

95-6130

Brand: Expert by Facom MPN: E110103 EAN-13: 3258951101032
Qty Was Unit Price (Ex VAT)
1+ £48.00   £45.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/02/2025

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE110103B Combination Spanner 38mm has the following dimensions:
Size: 38mm
Length: 430mm
Weight: 965g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot