Expert E113755 Hexagon Socket 6 Point Long Reach 1/4in Drive 7mm

Standard range
Order Code:

95-6050

Brand: Expert by Facom MPN: E113755 EAN-13: 3258951137550
Qty Was Unit Price (Ex VAT)
1+ £4.36   £3.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

The 1/4 inch Drive long reach sockets (Length 49.5 mm) have a Hex socket (6 point) end and are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO2725-1, DIN 3124, ISO 1774-1, ISO 691, ISO 1711-1.

Size: 7mm

Length: 49.5mm
Weight: 27g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot