Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.36 | £4.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.
Conform to ISO 2936 - DIN 911.
This Expert Metric Short Arm Hexagon Key has the following dimensions:
Size: 12mm
Arm Length: 137mm
L Length: 57mm
Weight: 168g
Type | Hex Key |
---|
To use this facility please Sign In.
Sign In