Expert E117288 Bi-Hexagon Deep Socket 1/2in Drive 23mm

Standard range
Order Code:

95-5880

Brand: Expert by Facom MPN: E117288 EAN-13: 3258951172889
Qty Was Unit Price (Ex VAT)
1+ £10.26   £9.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2025

The Britool 1/2in Drive 12-point long sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO-1174-1, ISO-1711-1, ISO 691.

The Britool BRIE117288B Long Reach 12-Point Socket 1/2in Drive 23mm has the following dimensions:
Size: 23mm
Length: 79mm
Weight: 250g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot