Site: Industry
Currency: GBP    
Extech SD500 Humidity and Temperature Data Logger

Extech SD500 Humidity and Temperature Data Logger

Extech
Extended range
Order Code:

51-8813

Brand: Extech MPN: SD500 UPC-12: 793950435007
Qty Unit Price (Ex VAT)
1+ £256.41
Price per unit Ex VAT
22 available to back orderBack-order availability date - 15/04/2025

The Extech SD500 Humidity/Temperature Datalogger measures, displays and stores temperature and relative humidity. The measured data is stored on an SD card and can then be transferred to a computer if required. This unit will be fully tested and calibrated.


  • Dual LCD simultaneously displays Relative Humidity and Temperature readings
  • Datalogger stores readings on an SD card in Excel format for easy transfer to a PC
  • Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds or Auto
  • Dimensions: (W x H x D) 80 x 132 x 32mm
  • Power supply: 6x AAA (UM4) 1.5V or 9V
  • Displaying sampling: Approximately 1 second
  • Operating temperature: 0°C to 50°C
  • Temperature resolution: 0.1°C
  • Type (manufacturer type): SD500
  • Weight: 282g
  • Supplied complete with 6x AAA batteries, 2G SD card, universal AC Adaptor, and mounting bracket
Data Logging Function Yes
Number of Channels 1
Sensor Type Air
Temperature Range 0 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C