Christmas Opening Hours and Delivery Dates here
Faber Kabel 034589 Shielded Flame-retardant Li2YCY PiMF 4 x 2 x 0.75mm² Grey

Faber Kabel 034589 Shielded Flame-retardant Li2YCY PiMF 4 x 2 x 0.75mm² Grey

Order Code:

64-5208

Brand: Faber Kabel MPN: 034589

Discontinued


The Faber Kabel 034589 is a Flame Retardant Shielded Data Cable with pairs individually screened. The cable is suitable for connection of control devices in environments with a high level of electrical interferences.

The cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 250V, and an operating temperature range of -15°C to +70°C.


  • Bend radius (fixed installation): 12
  • Cable features: Shielded, Flame-retardant
  • Cable type: Li2YCY
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 4 x 2 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -15°C
  • No. of leads (part 1): 8 x
  • Shielded: Yes
  • Sold per metre: Yes
  • Twisted pair cabling (part 1): Yes (1)
  • Manufacturer part: Faber Kabel 034589

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4 x 2
Conductor Cross Section 0.75mm²
Insulation Material PVC
Cable Diameter 12mm
Sold by Metre Yes

Trustpilot