Christmas Opening Hours and Delivery Dates here
Facom 192A.18CPE High Performance Diagonal Cutters 180mm

Image Representative of Range

Facom 192A.18CPE High Performance Diagonal Cutters 180mm

Order Code:

86-5066

Brand: Facom MPN: 192A.18CPE EAN-13: 3662424076558
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £39.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

These high performance diagonal cutters from Facom have durable cutting edges designed to cut cleanly all types of wire including piano wire.


  • Minimum cutting force required due to long lever arm and offset axis
  • High durability due to chrome molybdenum vanadium steel composition
  • Chromed finish
  • Removable return spring
  • Length 180mm
  • Manufacturer's part 192A.18CPE
Type Diagonal cutters
Length 180mm
For Use With Piano wire
Material Chrome molybdenum steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot