Facom 500A Short Nose Lock-Grip Pliers 230mm (9in)

Order Code:

86-5257

Brand: Facom MPN: 500A EAN-13: 3662424019821
  • Country of Origin: France

Discontinued


These large capacity short nose lock-grip pliers from Facom will lock firmly onto materials of almost any shape leaving your hands free to tackle the job.


  • 5 positions slip joint system
  • Unlock trigger allowing smooth and safe release
  • Easy to use and secure
  • Usable with single hand
  • Nose width 17mm
  • Machined groove in upper jaw holds small round sections
  • Chromed finish
  • Length 230mm
  • Maximum capacity 80.7mm
  • Manufacturer's part 500A


Type Lock-grip
Jaw Capacity 80mm
Jaw Width 17mm
Overall Length 230mm
Pieces 1

Reviews


Be the first to submit a review

Trustpilot