Facom 86H.JE7A Folding Hex Key Set 2.5 - 10mm

Standard range
Order Code:

86-5285

Brand: Facom MPN: 86H.JE7A EAN-13: 3148511262504
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This set of 7 metric hex keys from Facom folds away neatly into a compact sleeve to fit easily into a pocket or tool bag.


  • Positive grip
  • Keys on 90° end stop for tightening
  • Keys in phosphate-coated silicon steel
  • Length 138mm
  • Manufacturer's part 86H.JE7A

Set includes the following size hex keys: 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm.
Type Hex metric
Material Silicon steel
Pieces 7
Size Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot