Facom S.161 1/2" Palm Control Ratchet

Order Code:

49-4476

Brand: Facom MPN: S.161 EAN-13: 3148510569000
  • Country of Origin:

Discontinued


This ½in ratchet from Facom benefits from the palm control system which allows the user to press down on the head to avoid the risk of accidental reverse.


  • 72-teeth mechanism for 5° increments
  • Ratchet head diameter 39mm
  • Ring reversing
  • Overall length 250mm
  • ISO 3315, DIN 3122
  • Manufacturer's part S.161
Type Palm control ratchet
Capacity N/A
Drive 1/2in
For Use With N/A
Length 175mm
Width N/A

Reviews


Be the first to submit a review

Trustpilot