Fairchild Semiconductor BCX38C Darlington NPN 60V 0.8A E-line Zetex

Standard range
Order Code:

81-0004

Brand: Fairchild Semiconductor MPN: BCX38C
Qty Unit Price (Ex VAT)
5+ £0.795
25+ £0.614
100+ £0.531
500+ £0.474
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
429 in stock, despatched same dayContact us for additional stock

Darlington transistor with NPN polarity and silicon planar construction.


  • TO-92 Case
  • 60V VCEO
  • 500mA Collector current
  • 1W Power
Type NPN
Collector Current (Ic) 500mA
Collector-Base Voltage (Vcb) 80V
DC Current Gain (hfe) 10000
Emitter-Base Voltage (Veb) 10V
Package/Case TO-92
Power Dissipation (Pd) 1W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot