Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for a multitude of tasks in and around the home and workplace. This 19mm wide tape withstands temperatures from -5°C to 60°C. Flame retardant conforming to BS EN 60454, CE and RoHS.
Available in a variety of colours.
Width: 19mm.
Length: 20 Metres.
Colour: Green and Yellow Striped.
Type | Electrical tape |
---|
To use this facility please Sign In.
Sign In