Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull professional 1/4in Hex Drive Phillips Screwdriver Bits are manufactured from high-strength, heat-treated S2 grade steel. Bits are shock and wear resistant and feature precision machined tips to provide an optimum fit, helping to prevent screw stripping and cam-out and provide a long working life.
These Faithfull S2 Grade Steel Screwdriver Bits have the following specification:
Size: PH2 x 50mm.
Pack Size: 3.
Type | Driver Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | PH2 |
Head Type | Phillips |
Number of Pieces | 3 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In